RCS04020000Z0ED | |
---|---|
DigiKey Part Number | 541-2877-2-ND - Tape & Reel (TR) 541-2877-1-ND - Cut Tape (CT) 541-2877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04020000Z0ED |
Description | RES SMD 0 OHM JUMPER 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04020000Z0ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
25 | ¥0.42680 | ¥10.67 |
50 | ¥0.32500 | ¥16.25 |
100 | ¥0.22740 | ¥22.74 |
250 | ¥0.18256 | ¥45.64 |
500 | ¥0.14612 | ¥73.06 |
1,000 | ¥0.10754 | ¥107.54 |
5,000 | ¥0.07712 | ¥385.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06697 | ¥669.70 |
30,000 | ¥0.05885 | ¥1,765.50 |
50,000 | ¥0.05398 | ¥2,699.00 |
100,000 | ¥0.05288 | ¥5,288.00 |