1.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,646 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
167,600 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
13,381 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,069 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.97984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 6V, 10V | 375mOhm @ 1.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
11,434 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.97984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 6V, 10V | 375mOhm @ 1.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
19,043 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.41789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 310mOhm @ 700mA, 4.5V | 950mV @ 250µA | 0.95 nC @ 4.5 V | ±8V | 41 pF @ 10 V | - | 360mW (Ta), 2.23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | |||
121,970 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
96,846 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 210mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 4 nC @ 4.5 V | ±8V | 365 pF @ 10 V | - | 335mW (Ta), 2.17W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
47,065 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 480mOhm @ 1.2A, 10V | 2.5V @ 25µA | 0.67 nC @ 4.5 V | ±16V | 64 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
31,101 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.42019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
19,197 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | - | 365mOhm @ 1.2A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±25V | 549 pF @ 50 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
5,141 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 385mOhm @ 1.2A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 190 pF @ 50 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,218 In Stock 6,258,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,281 In Stock | 1 : ¥7.63000 Cut Tape (CT) 4,000 : ¥2.90539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
11,267 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥3.26215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
5,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.74147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.2V, 4.5V | 447mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 116 pF @ 10 V | - | 360mW (Ta), 5.68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
28,411 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,040 In Stock 1,320,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
2,744 In Stock 108,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 240mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
991 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.19036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 500mOhm @ 1A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : ¥1.77229 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 4.5V | 200mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 3 nC @ 4.5 V | ±8V | 95 pF @ 15 V | Schottky Diode (Isolated) | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-UFDFN Exposed Pad | ||
4,449 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.5V, 4.5V | 180mOhm @ 1.2A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
918 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 10V | 150mOhm @ 1.2A, 10V | 1.5V @ 250µA | 10.1 nC @ 10 V | ±12V | 430 pF @ 15 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
263 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 4.5V | 99mOhm @ 1.2A, 4.5V | 1.55V @ 250µA | 8.3 nC @ 5 V | ±12V | 385 pF @ 15 V | - | 236mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 |