
ZXMN6A07FTA | |
|---|---|
DigiKey Part Number | ZXMN6A07FTR-ND - Tape & Reel (TR) ZXMN6A07FCT-ND - Cut Tape (CT) ZXMN6A07FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07FTA |
Description | MOSFET N-CH 60V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A07FTA Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 166 pF @ 40 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 1.8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.05200 | ¥40.52 |
| 100 | ¥2.60750 | ¥260.75 |
| 500 | ¥1.98496 | ¥992.48 |
| 1,000 | ¥1.78425 | ¥1,784.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.52907 | ¥4,587.21 |
| 6,000 | ¥1.40050 | ¥8,403.00 |
| 9,000 | ¥1.33497 | ¥12,014.73 |
| 15,000 | ¥1.26136 | ¥18,920.40 |
| 21,000 | ¥1.21776 | ¥25,572.96 |
| 30,000 | ¥1.17540 | ¥35,262.00 |









