LTC4444EMS8E-5#PBF | |
---|---|
DigiKey Part Number | LTC4444EMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4444EMS8E-5#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4444EMS8E-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 13.5V | |
Logic Voltage - VIL, VIH | 1.85V, 3.25V | |
Current - Peak Output (Source, Sink) | 2.5A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 8ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85000 | ¥408.50 |
50 | ¥38.61680 | ¥1,930.84 |
100 | ¥33.46870 | ¥3,346.87 |
250 | ¥31.75212 | ¥7,938.03 |
500 | ¥28.49104 | ¥14,245.52 |
1,000 | ¥24.02860 | ¥24,028.60 |
2,500 | ¥22.82717 | ¥57,067.92 |