M24C02-WMN6P | ||
---|---|---|
DigiKey Part Number | 497-8560-5-ND | |
Manufacturer | ||
Manufacturer Product Number | M24C02-WMN6P | |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M24C02-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.35600 | ¥33.90 |
50 | ¥1.34800 | ¥67.40 |
100 | ¥1.19770 | ¥119.77 |
300 | ¥1.18213 | ¥354.64 |
500 | ¥1.16424 | ¥582.12 |
1,000 | ¥1.13322 | ¥1,133.22 |
5,000 | ¥1.01867 | ¥5,093.35 |