



MICROSMD050F-2 | |
|---|---|
DigiKey Part Number | MICROSMD050F-2TR-ND - Tape & Reel (TR) MICROSMD050F-2CT-ND - Cut Tape (CT) MICROSMD050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD050F-2 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD050F-2 Models |
Category | Time to Trip 50 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSM050162RZ | Excel Cell Electronic Co., Ltd. | 2,718 | 5916-ERFSM050162RZCT-ND | ¥11.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 5 | ¥4.08600 | ¥20.43 |
| 10 | ¥3.76300 | ¥37.63 |
| 50 | ¥3.12100 | ¥156.05 |
| 100 | ¥2.87950 | ¥287.95 |
| 250 | ¥2.58908 | ¥647.27 |
| 500 | ¥2.38814 | ¥1,194.07 |
| 1,000 | ¥2.20215 | ¥2,202.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.60295 | ¥6,411.80 |
| 8,000 | ¥1.52887 | ¥12,230.96 |










