
TMP127EDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP127EDBVRQ1TR-ND - Tape & Reel (TR) 296-TMP127EDBVRQ1CT-ND - Cut Tape (CT) 296-TMP127EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP127EDBVRQ1 |
Description | AUTOMOTIVE 0.8C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 175°C 14 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP127EDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 175°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -55°C ~ 150°C (150°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.44000 | ¥13.44 |
| 5 | ¥11.86200 | ¥59.31 |
| 10 | ¥11.29700 | ¥112.97 |
| 25 | ¥10.61000 | ¥265.25 |
| 50 | ¥10.13900 | ¥506.95 |
| 100 | ¥9.70990 | ¥970.99 |
| 500 | ¥8.84726 | ¥4,423.63 |
| 1,000 | ¥8.52641 | ¥8,526.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.07167 | ¥24,215.01 |
| 6,000 | ¥7.81524 | ¥46,891.44 |
| 9,000 | ¥7.67521 | ¥69,076.89 |











