2-2013289-1 | ||
---|---|---|
DigiKey Part Number | A116236TR-ND - Tape & Reel (TR) A116236CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-2013289-1 | |
Description | CONN SKT SODIMM 204POS SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2013289-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-2013289-1 |
Environmental Information | 2-2013289-1 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 2013289 Drawing |
EDA Models | 2-2013289-1 Models |
3D Drawings | 2-2013289-1.pdf |
Product Drawings | 2013289 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.07000 | ¥47.07 |
10 | ¥41.20800 | ¥412.08 |
25 | ¥40.13320 | ¥1,003.33 |
50 | ¥39.27000 | ¥1,963.50 |
100 | ¥36.89620 | ¥3,689.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥36.89580 | ¥7,379.16 |
400 | ¥36.68015 | ¥14,672.06 |
600 | ¥34.30670 | ¥20,584.02 |
1,000 | ¥30.63865 | ¥30,638.65 |
Attribute | Description |
---|---|
Other Names | 2266-2-2013289-1TR -2-2013289-1-CSI A116236TR A116236CT -2-2013289-1-SI 2-2013289-1-ND |
Standard Package | 200 |