ZXMP6A13FTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 26,818
Unit Price: ¥3.56000
Datasheet

Similar


onsemi
In Stock: 22,339
Unit Price: ¥6.29000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,126
Unit Price: ¥4.96000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,141
Unit Price: ¥3.47000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥7.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 97,165
Unit Price: ¥7.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥5.87000
Datasheet
P-Channel 60 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A13FTA

DigiKey Part Number
ZXMP6A13FTR-ND - Tape & Reel (TR)
ZXMP6A13FCT-ND - Cut Tape (CT)
ZXMP6A13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A13FTA
Description
MOSFET P-CH 60V 900MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP6A13FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
219 pF @ 30 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 900mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS83PH6327XTSA1Infineon Technologies26,818BSS83PH6327XTSA1CT-ND¥3.56000Similar
FDN5618Ponsemi22,339FDN5618PCT-ND¥6.29000Similar
MMFTP5618Diotec Semiconductor2,1264878-MMFTP5618CT-ND¥4.96000Similar
PJA3461_R1_00001Panjit International Inc.2,1413757-PJA3461_R1_00001CT-ND¥3.47000Similar
SI2309CDS-T1-E3Vishay Siliconix0SI2309CDS-T1-E3CT-ND¥7.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.49100¥44.91
100¥2.90190¥290.19
500¥2.21834¥1,109.17
1,000¥1.99778¥1,997.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.71751¥5,152.53
6,000¥1.57632¥9,457.92
9,000¥1.50438¥13,539.42
15,000¥1.42354¥21,353.10
21,000¥1.37567¥28,889.07
30,000¥1.32916¥39,874.80
Manufacturers Standard Package