
PJA3461_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3461_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3461_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3461_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3461_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 1.9A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.11700 | ¥21.17 |
| 100 | ¥1.33060 | ¥133.06 |
| 500 | ¥0.98976 | ¥494.88 |
| 1,000 | ¥0.87960 | ¥879.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73925 | ¥2,217.75 |
| 6,000 | ¥0.66846 | ¥4,010.76 |
| 9,000 | ¥0.63237 | ¥5,691.33 |
| 15,000 | ¥0.59180 | ¥8,877.00 |
| 21,000 | ¥0.56776 | ¥11,922.96 |
| 30,000 | ¥0.54439 | ¥16,331.70 |




