
MMBF170 | |
|---|---|
DigiKey Part Number | MMBF170TR-ND - Tape & Reel (TR) MMBF170CT-ND - Cut Tape (CT) MMBF170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF170 |
Description | MOSFET N-CH 60V 500MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF170 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002AKVL | Nexperia USA Inc. | 436 | 1727-NX7002AKVLCT-ND | ¥1.16000 | Similar |
| PJA7002H_R1_00001 | Panjit International Inc. | 39,676 | 3757-PJA7002H_R1_00001CT-ND | ¥1.57000 | Similar |
| SN7002NH6433XTMA1 | Infineon Technologies | 9,077 | 448-SN7002NH6433XTMA1CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.03620 | ¥103.62 |
| 500 | ¥0.76480 | ¥382.40 |
| 1,000 | ¥0.67690 | ¥676.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52807 | ¥1,584.21 |
| 6,000 | ¥0.47529 | ¥2,851.74 |











