
SN74LVC1G27DBVR | |
|---|---|
DigiKey Part Number | 296-17119-2-ND - Tape & Reel (TR) 296-17119-1-ND - Cut Tape (CT) 296-17119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DBVR |
Description | IC GATE NOR 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G27GV,125 | Nexperia USA Inc. | 2,076 | 1727-8035-1-ND | ¥0.13000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.15760 | ¥28.94 |
| 100 | ¥0.98830 | ¥98.83 |
| 250 | ¥0.90836 | ¥227.09 |
| 500 | ¥0.86024 | ¥430.12 |
| 1,000 | ¥0.82047 | ¥820.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77134 | ¥2,314.02 |
| 6,000 | ¥0.74731 | ¥4,483.86 |
| 9,000 | ¥0.73528 | ¥6,617.52 |
| 15,000 | ¥0.72194 | ¥10,829.10 |
| 21,000 | ¥0.71415 | ¥14,997.15 |
| 30,000 | ¥0.70665 | ¥21,199.50 |









