
LM75AIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35312-2-ND - Tape & Reel (TR) 296-35312-1-ND - Cut Tape (CT) 296-35312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75AIMMX/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75AIMMX/NOPB Models |
Category | Features Output Switch, Programmable Limit |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.58000 | ¥9.58 |
| 5 | ¥8.43400 | ¥42.17 |
| 10 | ¥8.00400 | ¥80.04 |
| 25 | ¥7.49880 | ¥187.47 |
| 50 | ¥7.15340 | ¥357.67 |
| 100 | ¥6.83730 | ¥683.73 |
| 500 | ¥6.20432 | ¥3,102.16 |
| 1,000 | ¥5.96895 | ¥5,968.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.59218 | ¥19,572.63 |
| 7,000 | ¥5.40771 | ¥37,853.97 |
| 10,500 | ¥5.30700 | ¥55,723.50 |












