
BSS83PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS83PH6327XTSA1TR-ND - Tape & Reel (TR) BSS83PH6327XTSA1CT-ND - Cut Tape (CT) BSS83PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS83PH6327XTSA1 |
Description | MOSFET P-CH 60V 330MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 330mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS83PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.57 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 78 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 330mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 80µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.37030 | ¥137.03 |
| 500 | ¥1.02036 | ¥510.18 |
| 1,000 | ¥0.90722 | ¥907.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76316 | ¥2,289.48 |
| 6,000 | ¥0.69046 | ¥4,142.76 |
| 9,000 | ¥0.65339 | ¥5,880.51 |
| 15,000 | ¥0.61173 | ¥9,175.95 |
| 21,000 | ¥0.58705 | ¥12,328.05 |
| 30,000 | ¥0.56305 | ¥16,891.50 |












