Similar
Similar

2N7002KT1G | |
|---|---|
DigiKey Part Number | 2N7002KT1GOSTR-ND - Tape & Reel (TR) 2N7002KT1GOSCT-ND - Cut Tape (CT) 2N7002KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KT1G |
Description | MOSFET N-CH 60V 320MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KT1G Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138BK,215 | Nexperia USA Inc. | 140 | 1727-1141-1-ND | ¥1.82000 | Similar |
| BSS138P,215 | Nexperia USA Inc. | 172,558 | 1727-1142-1-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05900 | ¥10.59 |
| 100 | ¥0.65500 | ¥65.50 |
| 500 | ¥0.47750 | ¥238.75 |
| 1,000 | ¥0.41994 | ¥419.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32371 | ¥971.13 |
| 6,000 | ¥0.28897 | ¥1,733.82 |












