
SN74LVC1G97DCKT | |
|---|---|
DigiKey Part Number | 296-32311-2-ND - Tape & Reel (TR) 296-32311-1-ND - Cut Tape (CT) 296-32311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.04480 | ¥126.12 |
| 100 | ¥4.44020 | ¥444.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.15152 | ¥1,037.88 |
| 500 | ¥3.97738 | ¥1,988.69 |
| 750 | ¥3.89020 | ¥2,917.65 |
| 1,250 | ¥3.79362 | ¥4,742.03 |
| 1,750 | ¥3.73714 | ¥6,539.99 |
| 2,500 | ¥3.68286 | ¥9,207.15 |











