Direct
Direct
Similar
Similar
Similar
Similar
Similar

74LVC1G97DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G97DW-7TR-ND - Tape & Reel (TR) 74LVC1G97DW-7CT-ND - Cut Tape (CT) 74LVC1G97DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G97DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97GW,125 | Nexperia USA Inc. | 7,225 | 1727-1772-1-ND | ¥7.74000 | Direct |
| SN74LVC1G97DCKR | Texas Instruments | 216,359 | 296-15582-1-ND | ¥13.10000 | Direct |
| NL7SZ97DFT2G | onsemi | 2,225 | NL7SZ97DFT2GOSCT-ND | ¥5.96000 | Similar |
| SN74LVC1G97DCKRE4 | Texas Instruments | 0 | SN74LVC1G97DCKRE4-ND | ¥7.41636 | Similar |
| SN74LVC1G97DCKRG4 | Texas Instruments | 0 | 296-51607-2-ND | ¥7.41636 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.71120 | ¥17.78 |
| 100 | ¥0.60290 | ¥60.29 |
| 250 | ¥0.55012 | ¥137.53 |
| 500 | ¥0.51886 | ¥259.43 |
| 1,000 | ¥0.49289 | ¥492.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46086 | ¥1,382.58 |
| 6,000 | ¥0.44517 | ¥2,671.02 |
| 9,000 | ¥0.43732 | ¥3,935.88 |
| 15,000 | ¥0.42862 | ¥6,429.30 |
| 21,000 | ¥0.42353 | ¥8,894.13 |
| 30,000 | ¥0.41864 | ¥12,559.20 |






