SHT30-DIS-P2.5KS | ||
---|---|---|
DigiKey Part Number | 1649-1082-2-ND - Tape & Reel (TR) 1649-1082-1-ND - Cut Tape (CT) 1649-1082-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT30-DIS-P2.5KS | |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT30-DIS-P2.5KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.97000 | ¥37.97 |
10 | ¥28.45400 | ¥284.54 |
25 | ¥25.29040 | ¥632.26 |
50 | ¥24.02540 | ¥1,201.27 |
100 | ¥23.39360 | ¥2,339.36 |
500 | ¥19.60008 | ¥9,800.04 |
1,000 | ¥18.33547 | ¥18,335.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.20879 | ¥40,521.97 |
5,000 | ¥15.62991 | ¥78,149.55 |