SHT30-DIS-F2.5KS | ||
---|---|---|
DigiKey Part Number | 1649-1065-2-ND - Tape & Reel (TR) 1649-1065-1-ND - Cut Tape (CT) 1649-1065-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT30-DIS-F2.5KS | |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT30-DIS-F2.5KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.10000 | ¥44.10 |
10 | ¥33.06900 | ¥330.69 |
25 | ¥29.39760 | ¥734.94 |
50 | ¥27.92640 | ¥1,396.32 |
100 | ¥27.19160 | ¥2,719.16 |
500 | ¥22.78180 | ¥11,390.90 |
1,000 | ¥21.31210 | ¥21,312.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.57716 | ¥51,442.90 |