74LVC1G97GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-1772-2-ND - Tape & Reel (TR) 1727-1772-1-ND - Cut Tape (CT) 1727-1772-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G97GW,125 | |
Description | IC GATE MULTIFUNCTION 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.14760 | ¥53.69 |
100 | ¥1.38980 | ¥138.98 |
250 | ¥1.15028 | ¥287.57 |
500 | ¥0.92044 | ¥460.22 |
1,000 | ¥0.70559 | ¥705.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61357 | ¥1,840.71 |
6,000 | ¥0.55222 | ¥3,313.32 |
15,000 | ¥0.49085 | ¥7,362.75 |
30,000 | ¥0.46018 | ¥13,805.40 |
75,000 | ¥0.40802 | ¥30,601.50 |
150,000 | ¥0.39268 | ¥58,902.00 |