Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXD60-48WS24

DigiKey Part Number
285-PXD60-48WS24-ND
Manufacturer
Manufacturer Product Number
PXD60-48WS24
Description
DC DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD60-48WS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
2.5A
Standard Number
62368-1
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,103.55000¥1,103.55
10¥1,045.17900¥10,451.79
25¥1,022.73720¥25,568.43
50¥1,006.06160¥50,303.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.