N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP296NH6433XTMA1

DigiKey Part Number
448-BSP296NH6433XTMA1TR-ND - Tape & Reel (TR)
448-BSP296NH6433XTMA1CT-ND - Cut Tape (CT)
448-BSP296NH6433XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP296NH6433XTMA1
Description
MOSFET N-CH 100V 1.2A SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
152.7 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 1.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥6.98800¥69.88
100¥4.57660¥457.66
500¥3.53890¥1,769.45
1,000¥3.20438¥3,204.38
2,000¥2.92295¥5,845.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.68620¥10,744.80
8,000¥2.48712¥19,896.96
12,000¥2.38572¥28,628.64
20,000¥2.27181¥45,436.20
28,000¥2.20436¥61,722.08
Manufacturers Standard Package