


1N4148WSQ-7-F | |
|---|---|
DigiKey Part Number | 31-1N4148WSQ-7-FTR-ND - Tape & Reel (TR) 31-1N4148WSQ-7-FCT-ND - Cut Tape (CT) 31-1N4148WSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WSQ-7-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WSQ-7-F Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 1N4148WS-HE3-08GICT-ND | ¥1.74000 | Direct |
| 1N4148W-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 1N4148W-HE3-08GICT-ND | ¥1.74000 | Similar |
| 1N4148W-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | 1N4148W-HE3-18GICT-ND | ¥1.74000 | Similar |
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | ¥1.16000 | Similar |
| 1N4148WS-AU_R1_000A1 | Panjit International Inc. | 714 | 3757-1N4148WS-AU_R1_000A1CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.06700 | ¥10.67 |
| 100 | ¥0.66080 | ¥66.08 |
| 500 | ¥0.48196 | ¥240.98 |
| 1,000 | ¥0.42382 | ¥423.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34962 | ¥1,048.86 |
| 6,000 | ¥0.31209 | ¥1,872.54 |
| 9,000 | ¥0.29294 | ¥2,636.46 |
| 15,000 | ¥0.27140 | ¥4,071.00 |
| 21,000 | ¥0.25863 | ¥5,431.23 |
| 30,000 | ¥0.24621 | ¥7,386.30 |















