
1N4148WS-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148WS-AQTR-ND - Tape & Reel (TR) 4878-1N4148WS-AQCT-ND - Cut Tape (CT) 4878-1N4148WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-AQ |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43000 | ¥43.00 |
| 500 | ¥0.31046 | ¥155.23 |
| 1,000 | ¥0.27159 | ¥271.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22175 | ¥665.25 |
| 6,000 | ¥0.19654 | ¥1,179.24 |
| 9,000 | ¥0.18366 | ¥1,652.94 |
| 15,000 | ¥0.16917 | ¥2,537.55 |
| 21,000 | ¥0.16057 | ¥3,371.97 |
| 30,000 | ¥0.15220 | ¥4,566.00 |


