
BD7LS14G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS14G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS14G-CTLCT-ND - Cut Tape (CT) 846-BD7LS14G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS14G-CTL |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package 5-SSOP |
Input Type Schmitt Trigger | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.06400 | ¥51.60 |
| 100 | ¥1.78710 | ¥178.71 |
| 250 | ¥1.65400 | ¥413.50 |
| 500 | ¥1.57362 | ¥786.81 |
| 1,000 | ¥1.50770 | ¥1,507.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42611 | ¥4,278.33 |
| 6,000 | ¥1.38616 | ¥8,316.96 |
| 9,000 | ¥1.36617 | ¥12,295.53 |
| 15,000 | ¥1.34402 | ¥20,160.30 |
| 21,000 | ¥1.33108 | ¥27,952.68 |
| 30,000 | ¥1.31863 | ¥39,558.90 |











