Diode 200 V 200mA Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFC02MM2STR

DigiKey Part Number
846-RFC02MM2STR-ND - Tape & Reel (TR)
846-RFC02MM2SCT-ND - Cut Tape (CT)
846-RFC02MM2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFC02MM2STR
Description
DIODE STANDARD 200V 200MA PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PMDU
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,792
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.58900¥25.89
100¥1.63990¥163.99
500¥1.22810¥614.05
1,000¥1.09495¥1,094.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92550¥2,776.50
6,000¥0.84005¥5,040.30
9,000¥0.79649¥7,168.41
15,000¥0.74753¥11,212.95
21,000¥0.71852¥15,088.92
30,000¥0.69034¥20,710.20
Manufacturers Standard Package