2 Position Non-Gendered, Self Mating Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMPR45-1X2-RK

DigiKey Part Number
2243-ASMPR45-1X2-RK-ND
Manufacturer
Manufacturer Product Number
ASMPR45-1X2-RK
Description
CONN PLUG 2POS R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Non-Gendered, Self Mating Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ASMPR45-1X2-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Anderson Power Products, Inc.
Features
Stackable
Series
Color
Black, Red
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Contact Material
Copper Alloy
Connector Style
2 Poles
Contact Finish
Tin
Connector Type
Non-Gendered, Self Mating
Voltage Rating
600 V
Number of Positions
2
Current Rating (Amps)
55 A
Mounting Type
Surface Mount, Right Angle
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.86000¥32.86
10¥27.89700¥278.97
25¥26.14600¥653.65
70¥24.31086¥1,701.76
140¥23.15014¥3,241.02
280¥22.04479¥6,172.54
560¥20.99282¥11,755.98
1,050¥20.08251¥21,086.64
2,520¥18.88056¥47,579.01
Manufacturers Standard Package