1327G6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1327G6
1327G6-BK
1327G6-BK

1327G6-BK

DigiKey Part Number
2243-1327G6-BK-ND
Manufacturer
Manufacturer Product Number
1327G6-BK
Description
CONN HSG 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,955
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.40000¥5.40
10¥4.62700¥46.27
25¥4.33520¥108.38
50¥4.12840¥206.42
100¥3.93110¥393.11
250¥3.68500¥921.25
500¥3.50882¥1,754.41
1,000¥3.34119¥3,341.19
2,500¥3.13194¥7,829.85
Manufacturers Standard Package