IRLML2060TRPBF | ||
---|---|---|
DigiKey Part Number | IRLML2060TRPBFTR-ND - Tape & Reel (TR) IRLML2060TRPBFCT-ND - Cut Tape (CT) IRLML2060TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML2060TRPBF | |
Description | MOSFET N-CH 60V 1.2A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLML2060TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.67 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 64 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52940 | ¥152.94 |
500 | ¥1.41578 | ¥707.89 |
1,000 | ¥0.96271 | ¥962.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88628 | ¥2,658.84 |
6,000 | ¥0.84946 | ¥5,096.76 |
9,000 | ¥0.76451 | ¥6,880.59 |
30,000 | ¥0.75319 | ¥22,595.70 |
75,000 | ¥0.70788 | ¥53,091.00 |