4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
1725672
1725672

1725672

DigiKey Part Number
277-1275-ND
Manufacturer
Manufacturer Product Number
1725672
Description
TERM BLK 4P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1725672 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Phoenix Contact
Voltage
125 V
Series
Wire Gauge
20-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.100" (2.54mm)
Torque - Screw
0.12-0.15 Nm (1.0-1.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282834-4TE Connectivity AMP Connectors11,454A98335-ND¥42.92000Similar
In-Stock: 5,979
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥19.42600¥194.26