
BS170 | |
|---|---|
DigiKey Part Number | BS170-ND |
Manufacturer | |
Manufacturer Product Number | BS170 |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BS170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.38930 | ¥138.93 |
| 500 | ¥1.03734 | ¥518.67 |
| 1,000 | ¥0.92347 | ¥923.47 |
| 2,000 | ¥0.82750 | ¥1,655.00 |
| 5,000 | ¥0.72351 | ¥3,617.55 |
| 10,000 | ¥0.65916 | ¥6,591.60 |
| 50,000 | ¥0.54645 | ¥27,322.50 |










