SI3440DV-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI3440DV-T1-E3TR-ND - Tape & Reel (TR) SI3440DV-T1-E3CT-ND - Cut Tape (CT) SI3440DV-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3440DV-T1-E3 | |
Description | MOSFET N-CH 150V 1.2A 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 1.2A (Ta) 1.14W (Ta) Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3440DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 375mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥9.75600 | ¥97.56 |
100 | ¥7.58680 | ¥758.68 |
500 | ¥6.43102 | ¥3,215.51 |
1,000 | ¥5.23871 | ¥5,238.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.93162 | ¥14,794.86 |
6,000 | ¥4.69677 | ¥28,180.62 |
9,000 | ¥4.47999 | ¥40,319.91 |