SI3440ADV-T1-BE3 | ||
---|---|---|
DigiKey Part Number | 742-SI3440ADV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3440ADV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3440ADV-T1-BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3440ADV-T1-BE3 | |
Description | N-CHANNEL 150-V (D-S) MOSFET | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 1.6A (Ta), 2.2A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.59606 | ¥798.03 |
1,000 | ¥1.08536 | ¥1,085.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99916 | ¥2,997.48 |
6,000 | ¥0.95766 | ¥5,745.96 |
9,000 | ¥0.86190 | ¥7,757.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.79805 | ¥59,853.75 |