
PS2911-1-F3-AX | |
|---|---|
DigiKey Part Number | 559-1060-2-ND - Tape & Reel (TR) 559-1060-1-ND - Cut Tape (CT) 559-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2911-1-F3-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PS2911-1-F3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 40µs, 120µs | |
Rise / Fall Time (Typ) | 5µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.11500 | ¥121.15 |
| 100 | ¥9.25100 | ¥925.10 |
| 500 | ¥7.98764 | ¥3,993.82 |
| 1,000 | ¥7.57532 | ¥7,575.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥6.98374 | ¥24,443.09 |
| 7,000 | ¥6.72549 | ¥47,078.43 |
| 10,500 | ¥6.59332 | ¥69,229.86 |








