2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0353NL

DigiKey Part Number
553-1641-5-ND
Manufacturer
Manufacturer Product Number
P0353NL
Description
CMC 5.6A 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
21mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 120°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Filter Type
Power Line
Height (Max)
0.390" (9.91mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
5.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.92000¥22.92
10¥18.84900¥188.49
30¥17.16533¥514.96
60¥16.18517¥971.11
120¥15.26025¥1,831.23
270¥14.24678¥3,846.63
510¥13.49996¥6,884.98
1,020¥12.73175¥12,986.39
2,520¥11.79628¥29,726.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.