


LM5163QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-53561-2-ND - Tape & Reel (TR) 296-53561-1-ND - Cut Tape (CT) 296-53561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5163QDDARQ1 |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5163QDDARQ1 Models |
Category | Voltage - Output (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 100V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5163DDAR | Texas Instruments | 2,050 | 296-LM5163DDARCT-ND | ¥26.95000 | Parametric Equivalent |
| LM5163HQDDARQ1 | Texas Instruments | 3,152 | 296-LM5163HQDDARQ1CT-ND | ¥42.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥23.70200 | ¥237.02 |
| 25 | ¥21.77000 | ¥544.25 |
| 100 | ¥19.64040 | ¥1,964.04 |
| 250 | ¥18.62636 | ¥4,656.59 |
| 500 | ¥18.47352 | ¥9,236.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.98006 | ¥42,450.15 |











