


LM5163DDAR | |
|---|---|
DigiKey Part Number | 296-LM5163DDARTR-ND - Tape & Reel (TR) 296-LM5163DDARCT-ND - Cut Tape (CT) 296-LM5163DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5163DDAR |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5163DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5163HQDDARQ1 | Texas Instruments | 3,152 | 296-LM5163HQDDARQ1CT-ND | ¥38.62000 | Parametric Equivalent |
| LM5163QDDARQ1 | Texas Instruments | 1,756 | 296-53561-1-ND | ¥28.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.95000 | ¥26.95 |
| 10 | ¥20.12600 | ¥201.26 |
| 25 | ¥18.42480 | ¥460.62 |
| 100 | ¥16.55650 | ¥1,655.65 |
| 250 | ¥15.66640 | ¥3,916.60 |
| 500 | ¥15.38278 | ¥7,691.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.22106 | ¥35,552.65 |
| 5,000 | ¥13.93994 | ¥69,699.70 |









