
BZT52C5V6T-7 | |
|---|---|
DigiKey Part Number | BZT52C5V6TDITR-ND - Tape & Reel (TR) BZT52C5V6TDICT-ND - Cut Tape (CT) BZT52C5V6TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6T-7 |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V6T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 100 | ¥0.21420 | ¥21.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17471 | ¥524.13 |








