
BQ34110PWR | |
|---|---|
DigiKey Part Number | 296-47250-2-ND - Tape & Reel (TR) 296-47250-1-ND - Cut Tape (CT) 296-47250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34110PWR |
Description | IC BATT MON MULTI 1-4C 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34110PWR Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 14-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 10 | ¥28.89500 | ¥288.95 |
| 25 | ¥26.59960 | ¥664.99 |
| 100 | ¥24.07560 | ¥2,407.56 |
| 250 | ¥22.87284 | ¥5,718.21 |
| 500 | ¥22.86422 | ¥11,432.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.06025 | ¥42,120.50 |
| 4,000 | ¥20.65618 | ¥82,624.72 |








