
BQ7692006PWR | |
|---|---|
DigiKey Part Number | 296-39960-2-ND - Tape & Reel (TR) 296-39960-1-ND - Cut Tape (CT) 296-39960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7692006PWR |
Description | IC BATT MON MULTI 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7692006PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.45000 | ¥30.45 |
| 10 | ¥22.92700 | ¥229.27 |
| 25 | ¥21.04440 | ¥526.11 |
| 100 | ¥18.97690 | ¥1,897.69 |
| 250 | ¥17.99056 | ¥4,497.64 |
| 500 | ¥17.39582 | ¥8,697.91 |
| 1,000 | ¥16.90658 | ¥16,906.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.50383 | ¥33,007.66 |
| 4,000 | ¥16.17231 | ¥64,689.24 |











