Battery Holder (Open) Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

1122

DigiKey Part Number
36-1122-ND
Manufacturer
Manufacturer Product Number
1122
Description
BATTERY HOLDER 20700/21700 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
1
Packaging
Tray
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.680" (17.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.78000¥63.78
10¥56.00100¥560.01
1,000¥36.47252¥36,472.52
2,500¥34.79967¥86,999.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.