



1042P | |
|---|---|
DigiKey Part Number | 36-1042P-ND |
Manufacturer | |
Manufacturer Product Number | 1042P |
Description | BATTERY HOLDER 18650 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1042P Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.29000 | ¥55.29 |
| 10 | ¥45.85700 | ¥458.57 |
| 25 | ¥43.55120 | ¥1,088.78 |








