



1048P | |
|---|---|
DigiKey Part Number | 36-1048P-ND |
Manufacturer | |
Manufacturer Product Number | 1048P |
Description | BATTERY HOLDER 18650 2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1048P Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.82000 | ¥118.82 |
| 10 | ¥98.67000 | ¥986.70 |
| 25 | ¥92.59000 | ¥2,314.75 |










