Battery Holder (Open) 18650 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 18650 2 Cell Solder Lug
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

1047

DigiKey Part Number
36-1047-ND
Manufacturer
Manufacturer Product Number
1047
Description
BATT HLD 18650 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 2 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
1047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.585" (14.86mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.11000¥81.11
10¥67.31600¥673.16
25¥62.50880¥1,562.72
100¥62.22230¥6,222.23
Manufacturers Standard Package