



1044 | |
|---|---|
DigiKey Part Number | 36-1044-ND |
Manufacturer | |
Manufacturer Product Number | 1044 |
Description | BATTERY HOLDER 18650 SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1044 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.73000 | ¥27.73 |
| 10 | ¥23.01800 | ¥230.18 |
| 25 | ¥22.99080 | ¥574.77 |
| 1,000 | ¥16.01312 | ¥16,013.12 |
| 2,500 | ¥14.73100 | ¥36,827.50 |
| 5,000 | ¥13.92837 | ¥69,641.85 |










