



1107 | |
|---|---|
DigiKey Part Number | 36-1107-ND |
Manufacturer | |
Manufacturer Product Number | 1107 |
Description | BATTERY HOLDER 26650 SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 26650 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.725" (18.42mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.09000 | ¥47.09 |
| 10 | ¥42.25700 | ¥422.57 |
| 1,000 | ¥26.94511 | ¥26,945.11 |
| 2,500 | ¥25.15760 | ¥62,894.00 |








