


1107-1 | |
|---|---|
DigiKey Part Number | 36-1107-1-ND |
Manufacturer | |
Manufacturer Product Number | 1107-1 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, C, D, 17mm ~ 19mm) 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) | Operating Temperature -50°C ~ 145°C |
Style Contact Spring (Leaf) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.37000 | ¥2.37 |
| 10 | ¥1.94600 | ¥19.46 |
| 25 | ¥1.80800 | ¥45.20 |
| 100 | ¥1.61640 | ¥161.64 |
| 500 | ¥1.41978 | ¥709.89 |
| 1,000 | ¥1.34236 | ¥1,342.36 |
| 2,500 | ¥1.24653 | ¥3,116.32 |
| 5,000 | ¥1.17860 | ¥5,893.00 |








