


5233 | |
|---|---|
DigiKey Part Number | 36-5233-ND |
Manufacturer | |
Manufacturer Product Number | 5233 |
Description | BATTERY CONTACT SPRING A/AA/CR2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 17mm ~ 19mm) 1 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.520" (13.21mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.93200 | ¥48.30 |
| 100 | ¥1.72840 | ¥172.84 |
| 500 | ¥1.51734 | ¥758.67 |
| 1,000 | ¥1.43464 | ¥1,434.64 |
| 2,500 | ¥1.33226 | ¥3,330.65 |
| 5,000 | ¥1.25966 | ¥6,298.30 |







