Battery Contact Spring (Leaf) Multiple (AA, CR2) 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Leaf) Multiple (AA, CR2) 2 Cell
Keystone Battery Cylindrical Battery Holders Video

5232

DigiKey Part Number
36-5232-ND
Manufacturer
Manufacturer Product Number
5232
Description
BATT CONTACT SPR A/AA/CR2 2 CELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple (AA, CR2) 2 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Leaf)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
Cylindrical, Contact (Dual)
Height Above Board
0.520" (13.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Factory Stock: 5,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.26700¥42.67
25¥3.95960¥98.99
100¥3.55610¥355.61
1,000¥2.93916¥2,939.16
2,500¥2.72936¥6,823.40
5,000¥2.58064¥12,903.20
Manufacturers Standard Package