



5206 | |
|---|---|
DigiKey Part Number | 36-5206-ND |
Manufacturer | |
Manufacturer Product Number | 5206 |
Description | BATTERY CONTACT SPRING AA 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5206 Models |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.70500 | ¥37.05 |
| 25 | ¥3.44360 | ¥86.09 |
| 100 | ¥3.07890 | ¥307.89 |
| 500 | ¥2.72910 | ¥1,364.55 |
| 2,500 | ¥2.39830 | ¥5,995.75 |
| 5,000 | ¥2.24415 | ¥11,220.75 |






